Analog Devices ADG511BN

Quad 1-CHANNEL Sgl Pole Sgl Throw Switch PDIP16
$ 3.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG511BN.

Augswan

Datasheet12 pages25 years ago

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG511BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.54
$ 3.23
Stock
127,214
203,566
Authorized Distributors
1
1
Case/Package
N
N
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Related Parts

Texas InstrumentsMAX232ECN
EAR99 MAX232 Tube RS232 interface receiver 5V 10mA 955.690774mg 250kbps
Texas InstrumentsMAX232N
Integrated Circuit Interface Transceiver; RS-232; 120kbs; 4.5-5.5V; 0+70 deg.C; THT; DIP16
Texas InstrumentsSN75C1168N
EAR99 75C1168 Tube RECEIVER 3-STATE OUTPUTS interface receiver 5V 9mA 951.693491mg 10Mbps
Analog DevicesADG513BNZ
Analog Switch Quad SPST 16-Pin PDIP N Tube
Analog DevicesADG512BNZ
Analog Devices Multiplexer, PDIP Package, 16-Pin, TH
Analog DevicesADG511BNZ
Analog Switch Quad SPST 16-Pin PDIP N

Descriptions

Descriptions of Analog Devices ADG511BN provided by its distributors.

QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP16
SWITCH QUAD SPST, DIP16, 511; Switch Type, Analogue:SPST; Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:511; IC Generic Number:511; Logic Function Number:511; No. of Channels:4; Resistance, Rds On:50ohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C
The ADG511 is a monolithic CMOS ICs containing four independently selectable analog switches. These switches feature low, well-controlled on resistance and wide analog signal range, making them ideal for precision analog signal switching. The ADG511 switches are turned on with a logic low on the appropriate control input. Each switch conducts equally well in both directions when ON and each has an input signal range that extends to the supplies. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG511BN*