Analog Devices ADG3246BCPZ

2.5 V/3.3 V, 10 Bit, 2 Port Level Translator, Bus Switch
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3246BCPZ.

Upverter

Datasheet12 pages23 years ago

Analog Devices

Augswan

Newark

Inventory History

3 month trend:
-19.55%

CAD Models

Download Analog Devices ADG3246BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.74
$ 2.29
$ 2.29
Stock
201,138
153,384
153,384
Authorized Distributors
5
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
24
24
24
Logic Function
Translator
-
-
Number of Inputs
10
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
-25 mA
-25 mA
-25 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG3246BCPZ.

Related Parts

Analog DevicesADG3245BCPZ
2.3V~3.6V LFCSP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Analog DevicesADG3245BCP-REEL7
LFCSP-20(4x4) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Analog DevicesADG3245BCP
LFCSP-20(4x4) Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG3246BCPZ provided by its distributors.

2.5 V/3.3 V, 10 Bit, 2 Port Level Translator, Bus Switch
0.225ns single-phase 10 10 1 2.5V 3.6V 25mA -25mA SMD mount
Bus Driver, 3246 Series, 1-Func, 10-Bit, True Output, CMOS
Bus Switch 1-Element CMOS 10-IN 24-Pin LFCSP EP Tray
2.5V/3.3v,Dual 8/16-bit, 2 Por
LEVEL TRANSLATOR, 10I/P, LFCSP-20;
IC BUS SWITCH 10X1:1 24-LFCSP-WQ
IC SW BUS 10BIT 2.5/3.3V 24LFCSP
IC BUS SWITCH 10 X 1:1 24LFCSP
LEVEL TRANSLATOR, 10I/P, LFCSP-24; No. of Inputs:10; Output Current:25mA; Propagation Delay:225ps; No. of Pins:24Pins; Logic Case Style:LFCSP; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated