Analog Devices ADG3243BRJ-R2

0.225ns 2 2.3V 3.6V 1.5Gbps SOT-23-8 SMD mount,glue mount
$ 0.971

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3243BRJ-R2.

Upverter

Datasheet12 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG3243BRJ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.971
$ 1.4
$ 1.4
Stock
171,846
525,649
525,649
Authorized Distributors
1
6
6
Case/Package
SOT-23-8
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Logic Function
-
Translator
Translator
Number of Inputs
-
2
2
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
-25 mA
-25 mA
-25 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-

Related Parts

Analog DevicesADG3242BRJZ-REEL7
0.225ns, Single-Phase, 2, 2, 1, 2.5V, 3.6V, 25mA, -25mA, SOT-23-8, SMD, Adhesive Mount
Analog DevicesADG3242BRJ-R2
single-phase 2 2 1 2.5V 3.6V SOT-23-8 SMD mount,glue mount 2.9mm*1.6mm*1.45mm
Texas InstrumentsTS3A4742DCNR
3.3V, 1:1 (SPST), 2-channel, analog switch, active low, 0.9Ω Ron, 1.8V logic 8-SOT-23 -40 to 85
Texas InstrumentsTS3A4741DCNR
3.3V, 1:1 (SPST), 2-channel, analog switch, active high, 0.9Ω Ron, 1.8V logic 8-SOT-23 -40 to 85
Analog DevicesADG3232BRJ-REEL7
Voltage Level 1 1 Bidirectional 1.65V~3.6V 1.65V~3.6V SOT-23-8 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Texas InstrumentsTS12A12511DCNR
12V, 2:1 (SPDT), 1-channel, analog switch, negative signaling capability 8-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices ADG3243BRJ-R2 provided by its distributors.

0.225ns 2 2.3V 3.6V 1.5Gbps SOT-23-8 SMD mount,glue mount
2.5 V/3.3 V, 2-Bit, Individual Control Level Translator Bus Switch | IC SW BUS CTRL 2.5/3.3V SOT23-8
Non-RoHS Compliant DUAL TRUE GULL WING Bus Switch 85C 1.45mm 2.5V
Bus Switch 2-Element CMOS 2-IN 8-Pin SOT-23 T/R
Bus Driver, 2-Func, 1-Bit, True Output, CMOS, PDSO8
IC BUS SWITCH 1 X 1:1 SOT-23-8
The ADG3243 is a 2.5 V or 3.3 V, 2-bit, 2-port digital switch with individual channel control. It is designed on a low voltage CMOS process, which provides low power dissipation yet gives high switching speed and very low on resistance. This allows the inputs to be connected to the outputs without additional propagation delay or generating additional ground bounce noise. The switches are enabled by means of the bus enable ()input signal. This digital switch allows a bidirectional signal to be switched when ON. In the OFF condition, signal levels up to the supplies are blocked. This device is ideal for applications requiring level translation. When operated from a 3.3 V supply, level translation from 3.3 V inputs to 2.5 V outputs is allowed. Similarly, if the device is operated from a 2.5 V supply and 2.5 V inputs are applied, the device will translate the outputs to 1.8 V. This makes the device suited to applications requiring level translation between different supplies, such as converter to DSP/microcontroller interfacing.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated