Analog Devices ADG3242BRJ-R2

single-phase 2 2 1 2.5V 3.6V SOT-23-8 SMD mount,glue mount 2.9mm*1.6mm*1.45mm
$ 0.971

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3242BRJ-R2.

SHENGYU ELECTRONICS

Datasheet17 pages20 years ago

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG3242BRJ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.971
$ 1.45
$ 1.45
Stock
169,437
536,936
536,936
Authorized Distributors
1
6
6
Case/Package
SOT-23-8
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Logic Function
-
Translator
Translator
Number of Inputs
-
1
1
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
-25 mA
-25 mA
-25 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-

Related Parts

Analog DevicesADG3243BRJ-REEL7
Contains Lead Non-RoHS Compliant DUAL TRUE Bus Switch 1.5Gbps 85C -25mA 1.45mm
Analog DevicesADG3243BRJZ-REEL7
adi CMOSseries Bus Switches, 8Pin SOT-23encapsulation, 2element, 1Input, 1output
Analog DevicesADG3243BRJ-R2
0.225ns 2 2.3V 3.6V 1.5Gbps SOT-23-8 SMD mount,glue mount
Texas InstrumentsTS3A4742DCNR
3.3V, 1:1 (SPST), 2-channel, analog switch, active low, 0.9Ω Ron, 1.8V logic 8-SOT-23 -40 to 85
Texas InstrumentsTS3A4741DCNR
3.3V, 1:1 (SPST), 2-channel, analog switch, active high, 0.9Ω Ron, 1.8V logic 8-SOT-23 -40 to 85
Texas InstrumentsTS12A12511DCNR
12V, 2:1 (SPDT), 1-channel, analog switch, negative signaling capability 8-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices ADG3242BRJ-R2 provided by its distributors.

single-phase 2 2 1 2.5V 3.6V SOT-23-8 SMD mount,glue mount 2.9mm*1.6mm*1.45mm
e0 ADG3242 2x 1:1 3-STATE multiplexer circuit 12Ohm 4.6ns 2.5V 0.65mm
Bus Driver, 3242 Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8
IC BUS SWITCH 2 X 1:1 SOT-23-8
IC SW BUS CTRL 2.5/3.3V SOT23-8
2.5/3.3V,2 BIT COMMON CTRL,BUS SWITCH IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG3242BRJR2