Analog Devices ADG201HSJP

LC2MOS High Speed, Quad SPST Switch | IC Switch Quad SPST 20PLCC
$ 4.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG201HSJP.

Upverter

Datasheet5 pages18 years ago
Datasheet8 pages30 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG201HSJP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.89
$ 10.805
$ 10.805
Stock
161,431
222,229
222,229
Authorized Distributors
1
5
5
Case/Package
PLCC
PLCC
PLCC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
50 ns
50 ns
50 ns
Turn-Off Delay Time
50 ns
50 ns
50 ns
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Max Supply Current
10 mA
10 mA
10 mA
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
85 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Related Parts

Analog DevicesADG201HSKPZ
IC SWITCH QUAD SPST 20PLCC / 4 Circuit IC Switch 1:1 50Ohm 20-PLCC (9x9)
Analog DevicesADG201AKPZ
4 90Ω SPST(SPST)-Normally closed PLCC-20 Analog Switches / Multiplexers ROHS
Analog DevicesADG211AKPZ
LC2MOS ±15 V Quad SPST Switch
RenesasHI4P0201-5
PLCC-20(9x9) Analog Switches / Multiplexers ROHS
Texas InstrumentsDS36950V/NOPB
transceiver 4/4 PLCC-20(9x9) RS-485/RS-422 ICs ROHS
Texas InstrumentsDS36950VX/NOPB
Quad Transmitter/Receiver RS-485 20-Pin PLCC Tube

Descriptions

Descriptions of Analog Devices ADG201HSJP provided by its distributors.

LC2MOS HIGH SPEED, QUAD SPST SWITCH | IC SWITCH QUAD SPST 20PLCC
SWITCH QUAD SPST, SMD, PLCC20, 201; Switch Type, Analogue:Quad SPST; Termination Type:SMD; Case Style:PLCC; Pins, No. of:20; Temperature, Operating Range:-40°C to +85°C; Base Number:201; Channels, No. of:4; IC Generic Number:201; Logic Function Number:201; Resistance, Rds On:90ohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C
The ADG201HS is a monolithic CMOS device comprising four independently selectable switches. They are designed on an enhanced LC2MOS process which gives an increased signal handling capability of ±15 V. These switches also feature high switching speeds and low RON. The ADG201HS switches are turned on with a logic low on the appropriate control input. Each switch conducts equally well in both directions when ON and each has an input signal range that extends to the supplies. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated