Analog Devices ADG201HSJNZ

Analog Switch Quad Single Pole Single Throw ±16.5 Volt 16.5 Volt 16-Pin PDIP
$ 9.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG201HSJNZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-52.48%

CAD Models

Download Analog Devices ADG201HSJNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.187
$ 5.41
Stock
208,174
164,104
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
50 ns
50 ns
Turn-Off Delay Time
50 ns
50 ns
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
10 mA
10 mA
Min Operating Temperature
-40 °C
-55 °C
Max Operating Temperature
85 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Analog DevicesADG452BNZ
ANALOGUE SW, 4CH, SPST-NC, DIP-16; Available until stocks are exhausted Alternative available
Analog DevicesADG451BNZ
ANALOGUE SW, 4CH, SPST-NO, DIP-16; Available until stocks are exhausted Alternative available
Texas InstrumentsL293DNE
QUADRUPLE HALF-H DRIVER Half Bridge Based Peripheral Driver, 4 Driver, 1.2A, BIPolar, PDIP16
Texas InstrumentsL293NE
Texas Instruments Brushed DC Motor Driver, 4 Half-Bridge Out, PDIP Package
Texas InstrumentsL293DNEE4
TEXAS INSTRUMENTS L293DNEE4 IC MOTOR DRIVER, HALF-H, 600mA, DIP-16
Analog DevicesADG436BNZ
Analog Switch Dual Single Pole Double Throw ±20 Volt 30 Volt 16-Pin PDIP

Descriptions

Descriptions of Analog Devices ADG201HSJNZ provided by its distributors.

Analog Switch Quad Single Pole Single Throw ±16.5 Volt 16.5 Volt 16-Pin PDIP
50Ω 4 SPST(SPST)-Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
Analog Devices Analog switch, PDIPencapsulation, 16Pin
Analogue Sw, 4Ch, Spst-No, Dip-16; |Analog Devices, Inc. ADG201HSJNZ
ANALOG DEVICES ADG201HSJNZAnalogue Switch, Quad Channel, SPST, 4 Channels, 30 ohm,13.5V to16.5V, DIP, 16 Pins
LC2MOS ± 15 V High Speed, Quad SPST Switch
SPST, 4 Func, 1 Channel, CMOS, PDIP16
IC SWITCH SPST-NCX4 50OHM 16DIP
Analog Devices ADG201HSJNZ ADG201HSJNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG201HSJNZ.