Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADF4360-7BCP

PLL Frequency Synthesizer Single 24-Pin LFCSP EP
$ 4.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4360-7BCP.

Jameco (USA)

Datasheet28 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADF4360-7BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.7
$ 7.194
Stock
162,024
338,802
Authorized Distributors
1
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
PLL
-
Yes
Input
-
CMOS
Max Frequency
-
1.8 GHz
Number of Outputs
3
3
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesADF4360-1BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 2050 to 2450
Analog DevicesADF4360-3BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 1600 to 1950
Analog DevicesADF4360-5BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 1200 to 1400

Descriptions

Descriptions of Analog Devices ADF4360-7BCP provided by its distributors.

PLL Frequency Synthesizer Single 24-Pin LFCSP EP
IC SYNTHESIZER/VCO 24-LFCSP
PHASE LOCKED LOOP WITH VCO
yes 3V 3.6V 1.8GHz SMD mount
EXTERNAL L FOR LOWER FREQUENCI <NV
Baseband Circuit, BICMOS
IC FANOUT DIST 24LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF43607BCP