Analog Devices ADF4360-0BCP

PLL Frequency Synthesizer Single 24-Pin LFCSP EP
$ 4.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4360-0BCP.

Arrow Electronics

Datasheet24 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADF4360-0BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.71
$ 6.887
Stock
270,058
197,542
Authorized Distributors
1
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
PLL
-
Yes
Input
-
CMOS
Max Frequency
-
2.725 GHz
Number of Outputs
3
3
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesADF4360-3BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 1600 to 1950
Analog DevicesADF4360-2BCPZ
Pll, Synthesizer&vco, 2.17Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4360-2BCPZ
Analog DevicesADF4360-8BCPZRL7
PLL, SYNTHESIZER & VCO, 400MHZ, LFCSP-EP; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices ADF4360-0BCP provided by its distributors.

PLL Frequency Synthesizer Single 24-Pin LFCSP EP
yes 3V 3.6V 2.725GHz SMD mount 4mm(Length)*830μm(height)
IC INTEGRATED SYNTH/VCO 24-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated