Analog Devices ADF4112BCP

QUAD Obsolete NO LEAD Surface Mount Clock/Frequency Synthesizer (RF) IC 85C 4mm 3GHz 5.5V
$ 3.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4112BCP.

Augswan

Datasheet28 pages13 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADF4112BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 4.78
Stock
202,324
116,470
Authorized Distributors
1
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
20
20
PLL
-
Yes
Input
-
CMOS
Max Frequency
-
3 GHz
Number of Outputs
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesADF4113BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4001BCPZ
Pll Clock Generator Ic, 2.7V-5.5V; |Analog Devices, Inc. ADF4001BCPZ
Analog DevicesADF4113HVBCPZ-RL7
PLL Frequency Synthesizer Single Up to 200MHz 20-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADF4112BCP provided by its distributors.

QUAD Obsolete NO LEAD Surface Mount Clock/Frequency Synthesizer (RF) IC 85C 4mm 3GHz 5.5V
PLL Frequency Synthesizer Single 20-Pin LFCSP EP
PLL FREQUENCY SYNTHESIZER 3000 MHz CQCC20
IC PLL FREQ SYNTHESIZER 20-LFCSP
yes 2.7V 5.5V 3GHz SMD mount 4mm(Length)*1mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated