Analog Devices ADF4007BCP

CMOS Clock/Frequency Synthesizer (RF) 20-WFQFN Exposed Pad CSP e0 clock generator ic 3.3V 7.5GHz 4mm 85C
$ 3.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4007BCP.

DigiKey

Datasheet16 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADF4007BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.26
$ 5.23
Stock
170,228
183,472
Authorized Distributors
1
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
20
20
PLL
-
Yes
Input
-
CMOS
Max Frequency
-
7.5 GHz
Number of Outputs
-
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Related Parts

Analog DevicesADF4154BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4107BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4153BCPZ-RL7
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4007BCP provided by its distributors.

CMOS Clock/Frequency Synthesizer (RF) 20-WFQFN Exposed Pad CSP e0 clock generator ic 3.3V 7.5GHz 4mm 85C
IC PLL FREQUENCY SYNTHESIZER, 7500 MHz, QCC20, MO-220-VGGD-1, LFCSP-20, PLL or Frequency Synthesis Circuit
PLL Frequency Synthesizer Single 20-Pin LFCSP EP
Ic,Frequency Synthesizer,Bicmos,Llcc,20Pin,Plastic
yes 2.7V 3.3V 7.5GHz LFCSP(EP) SMD mount 4mm(Length)*850μm(height)
IC DIVIDER/PLL SYNTHESZR 20LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated