Analog Devices ADF4107BCPZ

Clock Generator/Frequency Synthesizer /PLL
$ 6.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4107BCPZ.

element14 APAC

Datasheet20 pages13 years ago

Analog Devices

Upverter

Augswan

DigiKey

Inventory History

3 month trend:
-0.56%

CAD Models

Download Analog Devices ADF4107BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.44
$ 4.05
$ 4.05
Stock
306,233
221,214
221,214
Authorized Distributors
6
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
PLL
Yes
-
-
Input
CMOS
-
-
Max Frequency
7 GHz
-
-
Number of Outputs
2
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4107BCPZ.

Related Parts

Analog DevicesADF4007BCPZ
PLL, SYNTHESIZER&VCO, 7.5GHZ, LFCSP; Available until stocks are exhausted Alternative available
Analog DevicesADF4106BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4156BCPZ
Clock Generator 500MHz to 6.2GHz Input 20-Pin LFCSP Processing EP

Descriptions

Descriptions of Analog Devices ADF4107BCPZ provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
7GHz LFCSP-20(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
CMOS TTL Clock/Frequency Synthesizer (RF) 20-WFQFN Exposed Pad CSP ADF4107 clock generator ic 3V 7GHz 15mA 17mA
Pll, Frequency Synthesis, 7Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4107BCPZ
Clock Generator 1GHz to 7GHz Input 20-Pin LFCSP EP Tray

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4107BCPZ.