Analog Devices ADE7868ACPZ

Poly Phase Multifunction Energy Metering IC with Tamper Detection and Low Power Mode
$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE7868ACPZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet100 pages13 years ago
Datasheet98 pages14 years ago

Augswan

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-26.01%

CAD Models

Download Analog Devices ADE7868ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.47
$ 5.47
Stock
154,509
218,387
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
40
40
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.4 V
-
Max Supply Voltage
3.7 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADE7868ACPZ.

Related Parts

Analog DevicesADE7880ACPZ
Polyphase Multifunction Energy Metering IC with Harmonic Monitoring
Analog DevicesADE7878ACPZ
Polyphase Multifunction Energy Metering IC with per Phase Active and Reactive Powers
Analog DevicesADE7858AACPZ
Polyphase Multifunction Energy Metering IC With Per Phase Active And Reactive Powers
Texas InstrumentsAMC1210IRHAR
4-channel digital filter for delta-sigma modulators 40-VQFN -40 to 125
Texas InstrumentsAMC1210IRHATG4
4 Channel Digital Filter for ADS120X family of modulators 40-VQFN -40 to 125
Analog Front End IC, 8 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 40 Pins, UQFN-EP

Descriptions

Descriptions of Analog Devices ADE7868ACPZ provided by its distributors.

Poly Phase Multifunction Energy Metering IC with Tamper Detection and Low Power Mode
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
POLYPHASE ENERGY METERING, LFCSP-40; IC Function:Poly Phase Multifunction Energy Metering IC; Supply Voltage Min:2.4V; Supply Voltage Max:3.7V; IC Package Type:LFCSP; No. of Pins:40Pins; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated