Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AMC1210IRHATG4

4 Channel Digital Filter for ADS120X family of modulators 40-VQFN -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1210IRHATG4.

Texas Instruments

Datasheet52 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet53 pages18 years ago
Datasheet13 pages20 years ago

Newark

CAD Models

Download Texas Instruments AMC1210IRHATG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.635
$ 2.635
Stock
165,043
215,304
215,304
Authorized Distributors
0
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
Number of Bits
-
8
8
Sampling Rate
40 ksps
40 ksps
40 ksps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.4 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC1210IRHATG4.

Descriptions

Descriptions of Texas Instruments AMC1210IRHATG4 provided by its distributors.

4 Channel Digital Filter for ADS120X family of modulators 40-VQFN -40 to 125
IC FILTER DIGITAL 40VQFN / Digital Filter IC Digital Order 40-VQFN (6x6)
Tape & Reel (TR) AMC1210 Digital e4 interface filter 5V 6mm 125C
IC QUAD FILTR FOR D-S MOD 40VQFN
Digital Filter 40-Pin VQFN EP T/R
Analog Circuit, 1 Func, 4 Channel, PQCC40
A/D Converter (A-D) IC; Sample Rate:40kSPS; Input Channels Per ADC:4; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:40-QFN; No. of Pins:40; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -AMC1210IRHATG4