Analog Devices ADE7880ACPZ

Polyphase Multifunction Energy Metering IC with Harmonic Monitoring
$ 14.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE7880ACPZ.

element14 APAC

Datasheet107 pages11 years ago
Datasheet108 pages11 years ago

Analog Devices

Newark

Inventory History

3 month trend:
-0.10%

CAD Models

Download Analog Devices ADE7880ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADE7880ACPZ.

Related Parts

Analog DevicesADE7854ACPZ
ADE7854 Tray 8542.39.00.01 Active energy meter 6.1mm 2.4V 400kOhm 20mA
Analog DevicesADE7878ACPZ
Polyphase Multifunction Energy Metering IC with per Phase Active and Reactive Powers
Analog DevicesADE7868ACPZ
Poly Phase Multifunction Energy Metering IC with Tamper Detection and Low Power Mode
Texas InstrumentsAMC1210IRHAR
4-channel digital filter for delta-sigma modulators 40-VQFN -40 to 125
Texas InstrumentsAMC1210IRHATG4
4 Channel Digital Filter for ADS120X family of modulators 40-VQFN -40 to 125
Analog Front End IC, 8 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 40 Pins, UQFN-EP

Descriptions

Descriptions of Analog Devices ADE7880ACPZ provided by its distributors.

Polyphase Multifunction Energy Metering IC with Harmonic Monitoring
Data Acquisition ADCs/DACs - Specialized 3-Ph Energy Meter IC w/ Harmonic Info
Energy Metering Ic, 3.3Khz, Lfcsp-Ep-40; |Analog Devices, Inc. ADE7880ACPZ
ADE7880 Tray 8542.39.00.01 Active energy meter 6.1mm 2.4V 490kOhm 25mA
adi Electric energy measurement chip, 40Pin, LFCSP WQencapsulation
IC FLASH 8MBIT PARALLEL 48LFBGA
ANALOG DEVICES ADE7880ACPZIC, ENERGY METERING, 40LFCSP
3-Ph Energy Meter IC w/ Harmon
IC ENERGY METERING 3PH 40LFCSP
SPECIALTY ANALOG CIRCUIT QCC40
IC, ENERGY METERING, 40LFCSP; IC Function: Polyphase Energy Metering IC with Phase Drop Indication; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.7V; IC Package Type: LFCSP; No. of Pins: 40Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: ADE7880 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017); Brief Features: On Chip Creep Protection, High Frequency Output; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.4V to 3.7V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADE7880ACPZ .