Analog Devices ADE7868ACPZ-RL

Poly Phase Multifunction Energy Metering IC with Tamper Detection and Low Power Mode
$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE7868ACPZ-RL.

SHENGYU ELECTRONICS

Datasheet100 pages12 years ago

Analog Devices

Inventory History

3 month trend:
-92.17%

CAD Models

Download Analog Devices ADE7868ACPZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.47
$ 5.47
Stock
223,661
173,624
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
40
40
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
2.4 V
Max Supply Voltage
-
3.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADE7868ACPZ-RL.

Descriptions

Descriptions of Analog Devices ADE7868ACPZ-RL provided by its distributors.

Poly Phase Multifunction Energy Metering IC with Tamper Detection and Low Power Mode
ADE7868 Tape & Reel (TR) 8542.39.00.01 Not For New Designs energy meter 6mm 2.4V 400kOhm 22mA
2.8V~3.7V 400kΩ 20mA LFCSP-40-WQ(6x6) Energy Metering ICs ROHS
Polyphase Multifunction Energy
Analog Devices
Energy Measurement 40-Pin LFCSP EP T/R
IC ENERGY METERING 3PH 40LFCSP
POLY PHASE METER ICW/FUNDAMNTL
SPECIALTY ANALOG CIRCUIT QCC40

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated