Analog Devices ADE7761BARSZ-RL

ADE7761 Tape & Reel (TR) 8542.39.00.01 Active energy meter 7.2mm 4.75V 790kOhm 3.65mA
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE7761BARSZ-RL.

Analog Devices

Datasheet24 pages19 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADE7761BARSZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.655
$ 1.655
Stock
337,677
478,894
478,894
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 20needle, SSOPencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube Automotive AEC-Q100
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SSOP - Rail/Tube
Texas InstrumentsSN74HCT573DBR
IC D-TYPE TRANSP SGL 8:8 20SSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Texas InstrumentsSN74LVC244ADBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsSN74LVTH244ADBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices ADE7761BARSZ-RL provided by its distributors.

ADE7761 Tape & Reel (TR) 8542.39.00.01 Active energy meter 7.2mm 4.75V 790kOhm 3.65mA
Energy Metering IC with On-Chip Fault and Missing Neutral Detection
3.65mA 4.75V 5.25V SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.75mm
IC ENERGY METERING 1PHASE 20SSOP Single Phase Meter IC 20-SSOP
Energy Measurement 20-Pin SSOP T/R
IC ENERGY METERING 1PHASE 20SSOP
Analog Circuit, 1 Func, PDSO20
ENERGY METERING IC W/ON-CHIP FAU
ENERGY METER IC W/FAULT & MNEU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated