Analog Devices ADE7761BARSZ

Energy Metering IC with On-Chip Fault and Missing Neutral Detection
$ 1.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE7761BARSZ.

Farnell

Datasheet24 pages19 years ago
Datasheet25 pages19 years ago
Datasheet25 pages19 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADE7761BARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.655
$ 1.58
$ 1.58
Stock
467,305
267,590
267,590
Authorized Distributors
3
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCY74FCT240ATQCT
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsCY74FCT244ATQCT
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsCY74FCT2244CTQCT
12mA 4 4.75V~5.25V 15mA 2 QSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Analog Devices ADE7761BARSZ provided by its distributors.

Energy Metering IC with On-Chip Fault and Missing Neutral Detection
3.65mA 4.75V 5.25V SSOP-20 SMD mount 7.2mm*5.3mm*1.75mm
Energy Measurement 20-Pin SSOP Tube
Energy Meter IC w/Fault & MNeu
ENERGY METERING IC, 7KHZ, SSOP-20
IC ENERGY METERING 1PHASE 20SSOP
ENERGY METERING IC W/ON-CHIP FAU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated