What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CY74FCT244ATQCT

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R

$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT244ATQCT.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago
Datasheet9 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.82%

CAD Models

Download Texas Instruments CY74FCT244ATQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.489
$ 0.325
$ 0.325
Stock
27,823,185
619,667
619,667
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.6 ns
4.1 ns
4.1 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT244ATQCT.

Related Parts

Texas InstrumentsCY74FCT540CTQCT
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsCY74FCT541ATQCT
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsCY74FCT541CTQCT
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
NXP Semiconductors74ABT541DB,118
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
NXP Semiconductors74ABT540DB,118
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R
NXP SemiconductorsN74F244DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments CY74FCT244ATQCT provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
74FCT244 Cut Tape (CT) 74FCT FCT logic driver 32mA 64mA 6.2ns 1.75mm 5V
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
Buffer Logic IC; Buffer Type:Non-Inverting Buffer; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:QSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.