Analog Devices ADE7758ARWZRL

ENERGY METERING IC, 14KHZ, WSOIC-24; Available until stocks are exhausted Alternative available
$ 16.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE7758ARWZRL.

element14 APAC

Datasheet72 pages15 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-30.75%

CAD Models

Download Analog Devices ADE7758ARWZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.531
$ 16.335
Stock
153,316
278,307
Authorized Distributors
4
6
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADE7758ARWZRL.

Related Parts

MicrochipMIC5801YWM
MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin SOIC
MicrochipHV513WG-G
Shift Register w/Latch Single Serial to Parallel 24-Pin SOIC Reel - Tape and Reel
16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
MC Series 40 V Surface Mount Brushless DC Motor Controller - SOIC-24
Texas InstrumentsCD74HC4067M96
5V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125

Descriptions

Descriptions of Analog Devices ADE7758ARWZRL provided by its distributors.

ENERGY METERING IC, 14KHZ, WSOIC-24; Available until stocks are exhausted Alternative available
Poly Phase Multifunction Energy Metering IC with Per Phase Information
ADE7758 Tape & Reel (TR) 8542.39.00.01 Active energy meter 15.4mm 4.75V 380kOhm 5.5mA
Data Converter Systems PolyPhase Multifcn Energy Metering IC
4.75V~5.25V 380kΩ 8mA SOP-24-300mil Energy Metering ICs ROHS
IC, 5V 70mW 2-Pin SOIC-24 SMD Adhesive Mount 2.65mm H
Energy Measurement 24-Pin SOIC W T/R
3 PhEnergy Mtr IC/per phase in
IC ENERGY METERING 3PHASE 24SOIC
ENERGY METERING IC, POLYPHASE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADE7758 ARWZRL
  • ADE7758-ARWZRL