Analog Devices ADE7752ARZ

Polyphase Energy Metering IC with Pulse Output / Energy Measurement 24-Pin SOIC W
$ 4.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE7752ARZ.

Augswan

Datasheet24 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADE7752ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.9
$ 4.9
$ 4.9
Stock
325,934
291,650
291,650
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

MicrochipMIC5801YWM
MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin SOIC
MC Series 40 V Surface Mount Brushless DC Motor Controller - SOIC-24
16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
Texas InstrumentsCD74HC4067M96
5V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125
74LVXC Series 3.6 V SMT Configurable Dual Supply Octal Transceiver - SOIC-24

Descriptions

Descriptions of Analog Devices ADE7752ARZ provided by its distributors.

Polyphase Energy Metering IC with Pulse Output / Energy Measurement 24-Pin SOIC W
4.75V~5.25V 450kΩ 6mA SOIC-24 Energy Metering ICs ROHS
6mA 4.75V 5.25V SOIC-24 SMD mount 15.4mm*7.5mm*2.65mm
IC ENERGY METERING DETEC 24-SOIC
SINGLE-PHASE ENERGY MEASUREMENT
SPECIALTY ANALOG CIRCUIT PDSO24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated