Analog Devices ADE5569ASTZF62

Energy Measurement 64-Pin LQFP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE5569ASTZF62.

Upverter

Technical Drawing1 page22 years ago
Datasheet156 pages14 years ago

Newark

Farnell

Analog Devices

CAD Models

Download Analog Devices ADE5569ASTZF62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.41
Stock
107,035
140,643
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
64
64
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
-
-

Related Parts

Analog DevicesADE5169ASTZF62
2.4V 3.7V QFP SMD mount 10mm*10mm*1.4mm
STMicroelectronicsSTM32F030R8T6
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
NXP SemiconductorsLPC1517JBD64E
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
STMicroelectronicsSTM32F030R8T6TR
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
NXP SemiconductorsMC56F84442VLH
MCU 32-Bit MC56F84xx 56800 EX RISC 64KB Flash 3.3V 64-Pin LQFP Tray
NXP SemiconductorsLPC1225FBD64/321,1
IC MCU 32BIT 80KB FLASH 64LQFP / MCU 32-bit ARM Cortex M0 RISC 80KB Flash 3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices ADE5569ASTZF62 provided by its distributors.

Energy Measurement 64-Pin LQFP Tray
ENERGY METER, 8052/RTC/LCD, 64LQFP; IC Function:Single Phase Energy Measurement IC with RTC, LCD Driver; Brief Features:Differential Input with Programmable Gain Amplifiers, 8052-based Core, Integrated LCD Driver, RTC; Supply Voltage Range:3.13V to 3.46V, 2.4V to 3.7V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP; No. of Pins:64; Base Number:5569; IC Function:Energy Metering
The ADE5169/ADE5569 integrate the Analog Devices, Inc., energy (ADE) metering IC analog front end and fixed function DSP solution with an enhanced 8052 MCU core, a full RTC, an LCD driver, and all the peripherals to make an electronic energy meter with an LCD display in a single device. The ADE measurement core includes active, reactive, and apparent energy calculations, as well as voltage and current rms measure- ments. This information is accessible for energy billing by using the built-in energy scalars. Many power line supervisory features such as SAG, peak, and zero crossing are included in the energy measurement DSP to simplify energy meter design. The microprocessor functionality includes a single cycle 8052 core, a full RTC with a power supply backup pin, an SPI or I2C interface, and two independent UART interfaces. The ready to use information from the ADE core reduces the requirement for program memory size, making it easy to integrate complicated design into 62 kB of flash memory. The ADE5169 includes a 104-segment LCD driver and the ADE5569 includes a 108-segment LCD driver, each with the capability to store up to four LCD screens in memory. This driver generates voltages capable of driving LCDs up to 5 V.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated