The ADDI7013 is a highly integrated, dual-channel, CCD signal processor for high speed digital imaging applications. Each channel is specified at pixel rates of up to 75 MHz and consists of a complete analog front end (AFE) with analog-to-digital conversion. The Precision Timing® core allows adjustment of the correlated double sampler (CDS) and horizontal clocks with 210 ps resolution at 75 MHz operation. There are eight independent horizontal clock outputs with programmable drive strength to support a variety of CCD timing requirements. Each analog front end includes black level clamping, a CDS, a VGA, and a 75 MSPS, 16-bit analog-to-digital converter (ADC). Operation is programmed using a 3-wire serial interface. Packaged in a space-saving, 6 mm × 6 mm, CSP_BGA, the ADDI7013 is specified over an operating temperature range of −40°C to +85°C. APPLICATIONS Industrial cameras Surveillance cameras Medical imaging Professional photography
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: