Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADD8710ARUZ

Contains Lead Tin GULL WING BUFFER op amp amplifier circuit 1.1mus 1pF 8V/mus 85C
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADD8710ARUZ.

Upverter

Datasheet12 pages19 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADD8710ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.12
$ 2.12
Stock
452,928
361,846
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Circuits
10
10
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
18 V
-
Operating Supply Current
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD8570ARU
Non-RoHS Compliant R-PDSO-G20 TIN LEAD Tube op amp amplifier circuit 6.5mm 35mA 10000muV 6MHz
Analog DevicesAD8570ARU-REEL
IC BUFFER AMP OCTAL R-R 20-TSSOP / Buffer Amplifier 2 Circuit Rail-to-Rail 20-TSSOP
RenesasEL5327CRZ
Lead Free GULL WING 2002 BUFFER BUFFER Amplifier 2.2V/mus 85C 2.5MHz 0.086dB
RenesasEL5323CRZ
12MHz 4-, 8-, 10- and 12-Channel Rail-to-Rail Input-Output Buffers
RenesasEL5227CRZ
RoHS Compliant EAR99 Matte Tin (Sn) - annealed TSSOP op amp amplifier circuit 6.5mm 0.05muA 1mV 0.086dB
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin TSSOP Rail

Descriptions

Descriptions of Analog Devices ADD8710ARUZ provided by its distributors.

Contains Lead Tin GULL WING BUFFER op amp amplifier circuit 1.1mus 1pF 8V/mus 85C
GAMMA BUFFER AMP, 10-CH, 5MHZ, TSSOP-28
4.5V 18V 5MHz Gamma Buffer,VCOM Driver TSSOP-28 SMD mount 9.7mm*4.4mm*1.05mm
GAMMA BUFFER AMP, 10-CH, 5MHZ, TSSOP-28; No. of Amplifiers:10Amplifiers; Gain Bandwidth:5MHz; Slew Rate:8V/µs; Supply Voltage Range:4.5V to 18V; Amplifier Case Style:TSSOP; No. of Pins:28Pins; Output Current:10mA; Amplifier Output:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated