Analog Devices ADCMP581BCPZ-WP

Ultrafast SiGe Voltage Comparator (Featuring Reduced Swing NECL Output Drivers)
$ 19.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP581BCPZ-WP.

Upverter

Datasheet16 pages19 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.47%

CAD Models

Download Analog Devices ADCMP581BCPZ-WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.464
$ 16.01
$ 16.01
Stock
107,952
211,601
211,601
Authorized Distributors
6
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
180 ps
180 ps
180 ps
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
4.5 V
-5.2 V
-5.2 V
Max Supply Voltage
5.5 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP581BCPZ-WP.

Related Parts

Analog DevicesADCMP580BCPZ-WP
IC COMPARATOR CML UFAST 16-LFCSP / Comparator with Latch CML, Complementary 16-LFCSP (3x3)
Analog DevicesADCMP582BCPZ-RL7
Ultrafast SiGe Voltage Comparator (Featuring Reduced Swing PECL Output Drivers)
Analog DevicesADCMP582BCPZ-WP
Analogue Comparator, Single, High Speed, 1, 180 ps, 4.5V to 5.5V, LFCSP, 16 RoHS Compliant: Yes

Descriptions

Descriptions of Analog Devices ADCMP581BCPZ-WP provided by its distributors.

Ultrafast SiGe Voltage Comparator (Featuring Reduced Swing NECL Output Drivers)
Comparator Single ±5.5V Medical 16-Pin LFCSP EP Tray
ULTRAFAST COMP, 180PS, LFCSP-16; Comparator Type:High Speed; No. of Comparators:1 Comparator; Response Time:180ps; Supply Voltage Range:± 4.5V to ± 5.5V; Comparator Case Style:LFCSP; No. of Pins:16Pins; IC Output Type:ECL RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP581BCPZWP