Analog Devices ADCMP580BCPZ-WP

IC COMPARATOR CML UFAST 16-LFCSP / Comparator with Latch CML, Complementary 16-LFCSP (3x3)
$ 21.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP580BCPZ-WP.

Farnell

Datasheet16 pages19 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-4.72%

CAD Models

Download Analog Devices ADCMP580BCPZ-WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.1
$ 17.59
$ 17.59
Stock
128,585
226,922
226,922
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
180 ps
180 ps
180 ps
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
4.5 V
-5.2 V
-5.2 V
Max Supply Voltage
5.5 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP580BCPZ-WP.

Related Parts

Analog DevicesADCMP581BCPZ-WP
Ultrafast SiGe Voltage Comparator (Featuring Reduced Swing NECL Output Drivers)
Analog DevicesADCMP582BCPZ-WP
Analogue Comparator, Single, High Speed, 1, 180 ps, 4.5V to 5.5V, LFCSP, 16 RoHS Compliant: Yes
Analog DevicesADCMP581BCPZ-RL7
Ultrafast SiGe Voltage Comparator (Featuring Reduced Swing NECL Output Drivers)

Descriptions

Descriptions of Analog Devices ADCMP580BCPZ-WP provided by its distributors.

IC COMPARATOR CML UFAST 16-LFCSP / Comparator with Latch CML, Complementary 16-LFCSP (3x3)
COMPARATOR, SINGLE, 180PS, LFCSP-16; Com; COMPARATOR, SINGLE, 180PS, LFCSP-16; Comparator Type:High Speed; No. of Comparators:1; Response Time:180ps; Supply Voltage Range:4.5V to 5.5V; Amplifier Case Style:LFCSP; No. of Pins:16; IC Output Type:(Not Applicable); MSL:-
The ADCMP580/ADCMP581/ADCMP582 are ultrafast voltage comparators fabricated on the Analog Devices, Inc. proprietary XFCB3 Silicon Germanium (SiGe) bipolar process. The ADCMP580 features CML output drivers, the ADCMP581 features reduced swing ECL (negative ECL) output drivers, and the ADCMP582 features reduced swing PECL (positive ECL) output drivers. All three comparators offer 180 ps propagation delay and 100 ps minimum pulse width for 10 Gbps operation with 200 fs random jitter (RJ). Overdrive and slew rate dispersion are typically less than 15 ps. The ±5 V power supplies enable a wide -2 V to +3 V input range with logic levels referenced to the CML/NECL/PECL outputs. The inputs have 50 O on-chip termination resistors with the optional capability to be left open (on an individual pin basis) for applications requiring high impedance input. The CML output stage is designed to directly drive 400 mV into 50 O transmission lines terminated to ground. The NECL output stages are designed to directly drive 400 mV into 50 O terminated to -2 V. The PECL output stages are designed to directly drive 400 mV into 50 O terminated to VCCO - 2 V. High speed latch and programmable hysteresis are also provided. The differential latch input controls are also 50 O terminated to an independent VTT pin to interface to either CML or ECL or to PECL logic. The ADCMP580/ADCMP581/ADCMP582 are available in a 16-lead LFCSP_VQ. Applications Automatic test equipment (ATE) High speed instrumentation Pulse spectroscopy Medical imaging and diagnostics High speed line receivers Threshold detection Peak and zero-crossing detectors High speed trigger circuitry Clock and data signal restoration

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP580BCPZ-WP.
  • ADCMP580BCPZWP