Analog Devices ADCMP572BCP-RL7

Comparator, 1 Func, 5000uV Offset-Max, 0.165ns Response Time, BIPolar
$ 13.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP572BCP-RL7.

DigiKey

Datasheet16 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADCMP572BCP-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.57
$ 19.11
$ 19.11
Stock
157,616
158,180
158,180
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Propagation Delay
-
165 ps
165 ps
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
5.4 V
5.4 V
5.4 V

Related Parts

Analog DevicesADCMP573BCPZ-RL7
Comparator Single 5.4V 16-Pin LFCSP EP T/R
Analog DevicesADCMP573BCP-RL7
Comparator, 1 Func, 5000uV Offset-Max, 0.165ns Response Time, BIPolar
Analog DevicesADCMP573BCP-R2
Comparator Single 5.4V 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADCMP572BCP-RL7 provided by its distributors.

Comparator, 1 Func, 5000uV Offset-Max, 0.165ns Response Time, BIPolar
IC,VOLT COMPARATOR,SINGLE,BIPOLAR,LLCC,16PIN,PLASTIC
44mA Complementary 1 5.4V 2mV(Typ) @ 3.3V 25μA SMD mount,glue mount
IC COMPARATOR CML 3.3-5V 16LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated