Analog Devices ADCMP572BCPZ-RL7

Comparator Single 5.4V 16-Pin LFCSP EP T/R
$ 19.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP572BCPZ-RL7.

element14 APAC

Datasheet14 pages11 years ago

Analog Devices

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-0.54%

CAD Models

Download Analog Devices ADCMP572BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.11
$ 22.65
$ 22.65
Stock
155,347
124,256
124,256
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Propagation Delay
165 ps
165 ps
165 ps
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
5.4 V
5.4 V
5.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP572BCPZ-RL7.

Related Parts

Analog DevicesADCMP573BCPZ-RL7
Comparator Single 5.4V 16-Pin LFCSP EP T/R
Analog DevicesADCMP573BCP-RL7
COMPARATOR Non-RoHS Compliant NO LEAD INDUSTRIAL (Type) Comparator 85C 230mW 74dB 2mV
Analog DevicesADCMP573BCP-R2
Tape & Reel (TR) TIN LEAD e0 Obsolete comparator circuit 0.165ns 3mm 5000muV 85C

Descriptions

Descriptions of Analog Devices ADCMP572BCPZ-RL7 provided by its distributors.

Comparator Single 5.4V 16-Pin LFCSP EP T/R
Comparator, 1 Func, 5000uV Offset-Max, 0.165ns Response Time, BIPolar
Single Supply, CML on XFCB3.0-
Ultrafast 3.3 V/5 V Single-Supply SiGe Comparators
COMPARATOR, LFCSP-16, -40 TO 85DEG C;
CML Complementary 1-Ch 3.3V 5V 2mV@3.3V 25μA@3.3V General with Latch SMD, Adhesive Mount 3mm × 3mm × 830μm
IC COMPARATOR CML 3.3-5V 16LFCSP
IC MCU 32BIT 64KB FLASH 64TQFP
2mV 25uA LFCSP-16 Comparators ROHS
The ADCMP572 and ADCMP573 are ultrafast comparators fabricated on Analog Devices’ proprietary XFCB3 Silicon Germanium (SiGe) bipolar process. The ADCMP572 features CML output drivers and latch inputs, and the ADCMP573 features reduced swing PECL (RSPECL) output drivers and latch inputs. Both devices offer 150 ps propagation delay and 80 ps minimum pulse width for 10 Gbps operation with 200 fs rms random jitter (RJ). Overdrive and slew rate dispersion are typically less than 15 ps. A flexible power supply scheme allows both devices to operate with a single 3.3 V positive supply and a -0.2 V to +1.2 V input signal range or with split input/output supplies to support a wider -0.2 V to +3.2 V input signal range and an independent range of output levels. 50 O on-chip termination resistors are provided at both inputs with the optional capability to be left open (on an individual pin basis) for applications requiring high impedance inputs. The CML output stage is designed to directly drive 400 mV into 50 O transmission lines terminated to between 3.3 V to 5.2 V. The RSPECL output stage is designed to drive 400 mV into 50 O terminated to VCCO - 2 V and is compatible with several commonly used PECL logic families. The comparator input stage offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. High speed latch and programmable hysteresis features are also provided. The ADCMP572 and ADCMP573 are available in a 16-lead LFCSP package and have been characterized over an extended industrial temperature range of -40°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP572BCPZRL7