Analog Devices ADCMP573BCP-RL7

COMPARATOR Non-RoHS Compliant NO LEAD INDUSTRIAL (Type) Comparator 85C 230mW 74dB 2mV
$ 13.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP573BCP-RL7.

Arrow Electronics

Datasheet16 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADCMP573BCP-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.57
$ 21.07
$ 21.07
Stock
151,018
195,547
195,547
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Propagation Delay
-
165 ps
165 ps
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
5.4 V
5.4 V
5.4 V

Related Parts

Analog DevicesADCMP572BCPZ-RL7
Comparator Single 5.4V 16-Pin LFCSP EP T/R
Analog DevicesADCMP572BCP-R2
COMPARATOR Non-RoHS Compliant NO LEAD INDUSTRIAL (Type) Comparator 85C 265mW 74dB 2mV
Analog DevicesADCMP572BCP-WP
COMPARATOR Non-RoHS Compliant NO LEAD INDUSTRIAL (Type) Comparator 85C 265mW 74dB 2mV

Descriptions

Descriptions of Analog Devices ADCMP573BCP-RL7 provided by its distributors.

COMPARATOR Non-RoHS Compliant NO LEAD INDUSTRIAL (Type) Comparator 85C 230mW 74dB 2mV
Comparator, 1 Func, 5000uV Offset-Max, 0.165ns Response Time, BIPolar
IC,VOLT COMPARATOR,SINGLE,BIPOLAR,LLCC,16PIN,PLASTIC
Comparator Single 5.4V 16-Pin LFCSP EP T/R
IC COMPARATOR, 5000 uV OFFSET-MAX, 0.165 ns RESPONSE TIME, QCC16, 3 X 3 MM, MO-220-VEED-2, LFCSP-16, Comparator
Complementary 1 5.4V 2mV(Typ) @ 3.3V 25μA SMD mount,glue mount 3mm*3mm*830μm
IC COMPARATOR PECL 3.3-5 16LFCSP / Comparator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated