Analog Devices ADCMP567BCPZ

Comparator, Lfcsp-32, -40 To 85Deg C; |Analog Devices, Inc. ADCMP567BCPZ
$ 8.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP567BCPZ.

Upverter

Datasheet17 pages22 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-13.51%

CAD Models

Download Analog Devices ADCMP567BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.21
$ 5.36
Stock
191,027
122,442
Authorized Distributors
5
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Input Offset Voltage (Vos)
5 mV
5 mV
Propagation Delay
300 ps
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
69 dB
69 dB
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.45 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADCMP566BCPZ
Comparator Dual -5.45V/5.25V 32-Pin LFCSP EP Tray
Analog DevicesADCMP566BCP
COMPARATOR RoHS Compliant NO LEAD INDUSTRIAL comparator circuit 85C 550mW 69dB 5mV

Descriptions

Descriptions of Analog Devices ADCMP567BCPZ provided by its distributors.

Comparator, Lfcsp-32, -40 To 85Deg C; |Analog Devices, Inc. ADCMP567BCPZ
Comparator Dual -5.45 Volt 5.25 Volt 32-Pin LFCSP EP
20mA Complementary,Differential,Open-Emitter,PECL 2 4.75V 5.25V,-5.45V 5mV@ 5V 24μA@ 5V currency SMD mount 5mm*5mm*830μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated