Analog Devices ADCMP567BCP

Dual Comparator 5000 Uv Offset-max 0.3 Ns Response Time QCC32
$ 5.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP567BCP.

Augswan

Datasheet14 pages11 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADCMP567BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.23
$ 8.35
Stock
116,667
205,691
Authorized Distributors
1
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Input Offset Voltage (Vos)
5 mV
5 mV
Propagation Delay
-
300 ps
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
69 dB
69 dB
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.45 V

Related Parts

Analog DevicesADCMP566BCPZ
Comparator Dual -5.45V/5.25V 32-Pin LFCSP EP Tray
Analog DevicesADCMP566BCP
Comparator, 2 Func, 5000uV Offset-Max, 0.29ns Response Time, BIPolar

Descriptions

Descriptions of Analog Devices ADCMP567BCP provided by its distributors.

DUAL COMPARATOR 5000 uV OFFSET-MAX 0.3 ns RESPONSE TIME QCC32
0.3ns Complementary 2 -5.45V,5.25V 5mV@ 5V 24μA LCC-32,QFN SMD mount 5mm*5mm*1mm
Comparator Dual -5.45V/5.25V 32-Pin LFCSP EP
Comparator, 2 Func, 5000uV Offset-Max, 0.3ns Response Time, ECL
COMPARATOR, 2 FUNC, 5000UV OFFSE
IC COMP DUAL ULTRA-FAST 32-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated