Analog Devices ADCMP566BCP

COMPARATOR RoHS Compliant NO LEAD INDUSTRIAL comparator circuit 85C 550mW 69dB 5mV
$ 5.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP566BCP.

Arrow Electronics

Datasheet16 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADCMP566BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.23
$ 7.22
Stock
163,728
152,590
Authorized Distributors
1
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Input Offset Voltage (Vos)
5 mV
5 mV
Propagation Delay
-
290 ps
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
69 dB
69 dB
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesADCMP567BCP
COMPARATOR Non-RoHS Compliant NO LEAD INDUSTRIAL comparator circuit 85C 675mW 69dB 5mV

Descriptions

Descriptions of Analog Devices ADCMP566BCP provided by its distributors.

COMPARATOR RoHS Compliant NO LEAD INDUSTRIAL comparator circuit 85C 550mW 69dB 5mV
Comparator, 2 Func, 5000uV Offset-Max, 0.29ns Response Time, BIPolar
18mA Complementary 2 -5.45V,5.25V 5mV@ -5.2V @ 5V 42μA SMD mount
COMPARATOR, 2 FUNC, 5000UV OFFSE
IC COMP DUAL ULTRA-FAST 32-LFCSP
IC SUPERVISOR 1 CHANNEL SOT143-4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated