Descriptions of Analog Devices ADCLK925BCPZ-R2 provided by its distributors.
Clock Buffer/Driver, Data IC 1:2 7.5GHz 16-VFQFN Exposed Pad, CSP
Low Skew Clock Driver, 925 Series, 2 True Output(s), 0 Inverted Output(s), Bipolar
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin LFCSP EP T/R
2.375V 3.63V Differential 0.125ns 7.5GHz Differential, SMD, Adhesive Mount, 3mm L × 750μm H
ANALOG DEVICES ADCLK925BCPZ-R2 IC, CLOCK BUFFER, 7.5GHZ, LFCSP-16
IC, CLOCK BUFFER, 7.5GHZ, LFCSP-16; Cloc; IC, CLOCK BUFFER, 7.5GHZ, LFCSP-16; Clock IC Type:Clock Buffer; Frequency:7.5GHz; No. of Outputs:2; Supply Voltage Range:2.375V to 3.63V; Digital IC Case Style:LFCSP; No. of Pins:16; IC Interface Type:-; Supply Current:77mA
The ADCLK905 (one input, one output), ADCLK907 (dual one input, one output), and ADCLK925 (one input, two outputs) are ultrafast clock/data buffers fabricated on the Analog Devices, Inc., proprietary XFCB3 silicon germanium (SiGe) bipolar process. The ADCLK905/ADCLK907/ADCLK925 feature full-swing emitter coupled logic (ECL) output drivers. For PECL (positive ECL) operation, bias VCC to the positive supply and VEE to ground. For NECL (negative ECL) operation, bias VCC to ground and VEE to the negative supply. The buffers offer 95 ps propagation delay, 7.5 GHz toggle rate, 10 Gbps data rate, and 60 fs random jitter (RJ). The inputs have center-tapped, 100 O, on-chip termination resistors. A VREF pin is available for biasing ac-coupled inputs. The ECL output stages are designed to directly drive 800 mV each side into 50 O terminated to VCC - 2 V for a total differential output swing of 1.6 V. The ADCLK905/ADCLK907/ADCLK925 are available in 16-lead LFCSP packages. Applications Clock and data signal restoration and level shifting Automatic test equipment (ATE) High speed instrumentation High speed line receivers Threshold detection Converter clocking