Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADCLK914BCPZ-R7

Clock Buffer/Driver, Data IC 1: 1 7.5GHz 16-VFQFN Exposed Pad, CSP
$ 14.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCLK914BCPZ-R7.

HQonline

Datasheet12 pages18 years ago

Analog Devices

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
-4.39%

CAD Models

Download Analog Devices ADCLK914BCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.76
$ 15.05
$ 15.05
Stock
217,802
152,495
152,495
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
7.5 GHz
7.5 GHz
7.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCLK914BCPZ-R7.

Related Parts

Analog DevicesADCLK925BCPZ-WP
IC CLK BUFFER 1:2 7.5GHZ 16LFCSP / Clock Buffer/Driver, Data IC 1:2 7.5 GHz 16-VFQFN Exposed Pad, CSP
Analog DevicesADCLK905BCPZ-WP
IC CLK BUFFER 1:1 7.5GHZ 16LFCSP "Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP"
Analog DevicesADCLK925BCPZ-R7
Clock Buffer/Driver, Data IC 1:2 7.5GHz 16-VFQFN Exposed Pad, CSP

Descriptions

Descriptions of Analog Devices ADCLK914BCPZ-R7 provided by its distributors.

Clock Buffer/Driver, Data IC 1:1 7.5GHz 16-VFQFN Exposed Pad, CSP
Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP T/R
Ultrafast, SiGe, Open-Collector HVDS Clock/Data Buffer

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCLK914BCPZR7