Analog Devices ADCLK914BCPZ-R2

IC CLK BUFFER 1: 1 7.5GHZ 16LFCSP / Clock Buffer/Driver, Data IC 1: 1 7.5 GHz 16-VFQFN Exposed Pad, CSP
$ 16.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCLK914BCPZ-R2.

Farnell

Datasheet12 pages18 years ago
Datasheet13 pages18 years ago

Analog Devices

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.93%

CAD Models

Download Analog Devices ADCLK914BCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.033
$ 14.44
$ 14.44
Stock
147,092
306,648
306,648
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
7.5 GHz
7.5 GHz
7.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCLK914BCPZ-R2.

Related Parts

Analog DevicesADCLK925BCPZ-WP
IC CLK BUFFER 1:2 7.5GHZ 16LFCSP / Clock Buffer/Driver, Data IC 1:2 7.5 GHz 16-VFQFN Exposed Pad, CSP
Analog DevicesADCLK905BCPZ-WP
Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP Tray
Analog DevicesADCLK925BCPZ-R7
Clock Buffer/Driver, Data IC 1:2 7.5GHz 16-VFQFN Exposed Pad, CSP

Descriptions

Descriptions of Analog Devices ADCLK914BCPZ-R2 provided by its distributors.

IC CLK BUFFER 1:1 7.5GHZ 16LFCSP / Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP
Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP T/R
2.97V~3.63V 7.5GHz LFCSP-16(3x3) Clock Buffers, Drivers, Distributors ROHS
CML CMOS LVDS LVPECL LVTTL ADCLK914 16-VFQFN Exposed Pad CSP PRODUCTION (Last Updated: 1month ago) clock driver 3mm 73mA 202ps 7.5GHz
The ADCLK914 is an ultrafast clock/data buffer fabricated on the Analog Devices, Inc., proprietary, complementary bipolar (XFCB-3) silicon-germanium (SiGe) process. The ADCLK914 features high voltage differential signaling (HVDS) outputs suitable for driving the latest Analog Devices high speed digital-to-analog converters (DACs). The ADCLK914 has a single, differential open-collector output. The ADCLK914 buffer operates up to 7.5 GHz with a 160 ps propagation delay and adds only 110 fs random jitter (RJ). The input has a center tapped, 100 O, on-chip termination resistor and accepts LVPECL, CML, CMOS, LVTTL, or LVDS (ac-coupled only). A VREF pin is available for biasing ac-coupled inputs. The HVDS output stage is designed to directly drive 1.9 V each side into 50 O terminated to VCC for a total differential output swing of 3.8 V. The ADCLK914 is available in a 16-lead LFCSP. It is specified for operation over the extended industrial temperature range of -40°C to +125°C. Applications Clock and data signal restoration High speed converter clocking Broadband communications Cellular infrastructure High speed line receivers ATE and high performance instrumentation Level shifting Threshold detection

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCLK914BCPZR2