Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADAS1000-4BSTZ

3.15V~5.5V 2MS/s 19bit 4 19 1.71V~1.89V LQFP-64 SMD mount 10mm*10mm*1.6mm
$ 22.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAS1000-4BSTZ.

Newark

Datasheet80 pages11 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-11.21%

CAD Models

Download Analog Devices ADAS1000-4BSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAS1000-4BSTZ.

Related Parts

Analog DevicesADAS1000BSTZ
3.15V~5.5V 2MS/s 19bit 5 19 1.71V~1.89V LQFP,QFP SMD mount 10mm*10m*1.6mm
Texas InstrumentsADS8556IPM
6-Channel Hex ADC SAR 630ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
Texas InstrumentsADS8557IPM
6-Channel Hex ADC SAR 670ksps 14-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD7761BSTZ
8-Channel Octal ADC Delta-Sigma 256ksps 16-bit Serial 64-Pin LQFP Tray
Analog DevicesAD7768-4BSTZ
4-Channel Quad ADC Delta-Sigma 256ksps 24-bit Serial 64-Pin LQFP Tray
Texas InstrumentsADS8555SPM
6-Channel Hex ADC SAR 630ksps 16-bit Parallel/Serial 64-Pin LQFP Tube

Descriptions

Descriptions of Analog Devices ADAS1000-4BSTZ provided by its distributors.

3.15V~5.5V 2MS/s 19bit 4 19 1.71V~1.89V LQFP-64 SMD mount 10mm*10mm*1.6mm
AFE General Purpose 4 ADC 19bit 1.8V/3.3V 64-Pin LQFP Tray
IC AFE 4 CHAN 19BIT 64LQFP / 4 Channel AFE 19 Bit 64-LQFP (10x10)
Ecg Front End, 24Bit, 65Khz, Lqfp-64; |Analog Devices, Inc. ADAS1000-4BSTZ
Low Power, 3-Electrode Electrocardiogram (ECG) Analog Front End with respiration measurement and pace detection
LQFP-64(10x10) Analog Front End (AFE) ROHS
ADAS1000 64-LQFP SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog front end circuit 1.71V~1.89V 2Msps 85C 29.7mW
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 64; Package Code: LFQFP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated