Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7768-4BSTZ

4-Channel Quad ADC Delta-Sigma 256ksps 24-bit Serial 64-Pin LQFP Tray

$ 20.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7768-4BSTZ.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

HQonline

Inventory History

3 month trend:
-23.58%

CAD Models

Download Analog Devices AD7768-4BSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.834
$ 20.16
$ 20.16
Stock
208,986
161,131
161,131
Authorized Distributors
6
5
5
Case/Package
LQFP
-
-
Number of Pins
64
64
64
Number of Bits
24
-
-
Sampling Rate
256 ksps
256 ksps
256 ksps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7768-4BSTZ.

Related Parts

Analog DevicesAD7768BSTZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, PQFP64
Analog DevicesADAS1000-3BSTZ
ADC 3.15V~5.5V 2MS/s 19-Bit 3-Ch 19-Bit 1.71V~1.89V QFP SMD 10mm × 10mm × 1.4mm
Cirrus LogicCS5364-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PQFP48
Analog DevicesADAS1000-4BSTZ
3.15V~5.5V 2MS/s 19bit 4 19 1.71V~1.89V LQFP-64 SMD mount 10mm*10mm*1.6mm
Cirrus LogicCS5368-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQFP48
Cirrus LogicCS5366-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, PQFP48

Descriptions

Descriptions of Analog Devices AD7768-4BSTZ provided by its distributors.

4-Channel Quad ADC Delta-Sigma 256ksps 24-bit Serial 64-Pin LQFP Tray
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial, Parallel, Word Access, PQFP64
4-Channel, 24-Bit, Simultaneous Sampling ADC, Power Scaling, 110.8 kHz BW
64-LQFP AD7768 PRODUCTION (Last Updated: 2weeks ago) Simultaneous Sampling analog digital converter 10mm 256ksps 12Weeks -1V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated