Texas Instruments ADS8555SPM

6-Channel Hex ADC SAR 630ksps 16-bit Parallel/Serial 64-Pin LQFP Tube
$ 22.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8555SPM.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages27 years ago

HQonline

iiiC

Inventory History

3 month trend:
+49.47%

CAD Models

Download Texas Instruments ADS8555SPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.03
$ 13.92
Stock
252,181
350,514
Authorized Distributors
1
3
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Bits
16
16
Sampling Rate
630 ksps
630 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
6
6
Min Supply Voltage
4.5 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8555SPM.

Related Parts

Texas InstrumentsADS8556IPM
6-Channel Hex ADC SAR 630ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
Texas InstrumentsADS8558IPM
6-Channel Hex ADC SAR 730ksps 12-bit Parallel/Serial 64-Pin LQFP Tray
Texas InstrumentsADS8557IPM
6-Channel Hex ADC SAR 670ksps 14-bit Parallel/Serial 64-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments ADS8555SPM provided by its distributors.

6-Channel Hex ADC SAR 630ksps 16-bit Parallel/Serial 64-Pin LQFP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 6 Channel, Serial, Parallel, Word Access, CMOS, PQFP64
630-kSPS, 16-bit, six-channel, simultaneous-sampling analog-to-digital converter (ADC) 64-LQFP -40 to 125
16-Bit 4.5V~5.5V 630kHz LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
16-Bit 6Ch Simultaneous ADC, 630kS/s, SPI/Parallel, LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.