Analog Devices ADA4950-1YCPZ-R2

SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4950-1YCPZ-R2.

Analog Devices

Datasheet28 pages13 years ago

Arrow Electronics

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices ADA4950-1YCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.53
Stock
138,459
258,329
Authorized Distributors
0
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
2900 V/µs
2900 V/µs
Gain Bandwidth Product
770 MHz
750 MHz
Input Offset Voltage (Vos)
4 mV
200 µV
Power Supply Rejection Ratio (PSRR)
84 dB
84 dB
Common Mode Rejection Ratio
49 dB
49 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
9.5 mA
9.5 mA

Related Parts

Analog DevicesADA4932-1YCPZ-R7
IC OPAMP DIFF 560MHZ 16LFCSP / SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R
Analog DevicesADA4932-1YCPZ-R2
2800V/us 560MHz 100dB 0.5mV 2.5uA Single channel LFCSP-16(3x3) Differential Amplifiers ROHS
Analog DevicesADA4930-1YCPZ-R7
Operational Amplifier, 1 Func, 3100uV Offset-Max, BIPolar

Descriptions

Descriptions of Analog Devices ADA4950-1YCPZ-R2 provided by its distributors.

SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R
IC, DIFF AMP, 750MHZ, 2900V/µS, LFCSP-16; No. of Amplifiers:1; Input Offset Voltage:2.5mV; Bandwidth:750MHz; Slew Rate:2900V/µs; Supply Voltage Range:3V to 11V; Supply Current:9.5mA; Amplifier Case Style:LFCSP; No. of Pins:16 ;RoHS Compliant: Yes
The ADA4950-1/ADA4950-2 are gain-selectable versions of the ADA4932-1/ADA4932-2 with on-chip feedback and gain resistors with on-chip feedback and gain resistors. It is an ideal choice for driving high performance ADCs as a single-ended-to-differential or differential-to-differential amplifier. The output common-mode voltage is user adjustable by means of an internal common-mode feedback loop, allowing the ADA4950-x output to match the input of the ADC. The internal feedback loop also provides exceptional output balance as well as suppression of even-order harmonic distortion products. Differential gain configurations of 1, 2, and 3 are easily realized with internal feedback networks that are connected externally to set the closed-loop gain of the amplifier. The ADA4950-1/ADA4950-2 are fabricated using the Analog Devices, Inc., proprietary silicon-germanium (SiGe) complementary bipolar process, enabling them to achieve low levels of distortion and noise at low power consumption. The low offset and excellent dynamic performance of the ADA4950-x make it well suited for a wide variety of data acquisition and signal processing applications. The ADA4950-x is available in a Pb-free, 3 mm × 3 mm, 16-lead LFCSP (ADA4950-1, single) or a Pb-free 4 mm × 4 mm, 24-lead LFCSP (ADA4950-2, dual). The pinout has been optimized to facilitate PCB layout and minimize distortion. The ADA4950-1/ADA4950-2 are specified to operate over the -40°C to +105°C temperature range; both operate on supplies from +3 V to ±5 V. Applications ADC drivers Single-ended-to-differential converters IF and baseband gain blocks Differential buffers Line drivers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated