Analog Devices ADA4932-1YCPZ-R2

ROHS3Compliant EAR99 ADA4932 Matte Tin (Sn) op amp buffer circuit 3mm 2.5muA 5V 84dB
$ 7.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4932-1YCPZ-R2.

element14 APAC

Datasheet28 pages12 years ago
Datasheet28 pages12 years ago

Analog Devices

Upverter

Farnell

Inventory History

3 month trend:
-95.34%

CAD Models

Download Analog Devices ADA4932-1YCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.893
$ 6.366
Stock
164,956
316,254
Authorized Distributors
5
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
1 GHz
Input Offset Voltage (Vos)
2.2 mV
500 µV
Power Supply Rejection Ratio (PSRR)
84 dB
84 dB
Common Mode Rejection Ratio
87 dB
87 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
9.6 mA
9.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4932-1YCPZ-R2.

Related Parts

Analog DevicesADA4950-1YCPZ-R2
SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R
Analog DevicesADA4950-1YCPZ-R7
ROHS3Compliant EAR99 ADA4950 Tape & Reel (TR) op amp amplifier circuit 3mm 9.5mA 3V 84dB
Analog DevicesADA4939-1YCPZ-R2
Ultralow Distortion Differential ADC Driver | IC OPAMP DIFF 1 CIRCUIT 16LFCSP

Descriptions

Descriptions of Analog Devices ADA4932-1YCPZ-R2 provided by its distributors.

ROHS3Compliant EAR99 ADA4932 Matte Tin (Sn) op amp buffer circuit 3mm 2.5muA 5V 84dB
Op Amp, SMD, Adhesive Mount, 9.6mA, 2.8kV/μs, 560MHz, 80mA, 1-Ch, 3V, ±5.5V, 11V, 500μV, 2.5μA, 560MHz, 3mm × 3mm × 830μm
AMP, DIFF, LP, 80MA, 16LFCSP; No. of Amplifiers: 1Amplifiers; Input Offset Voltage: 2.2mV; Gain dB Max: -; Bandwidth: 560MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Amplifier Case Style: LFCSP; No. of Pins: 16Pins; Supply Voltage Range: 3V to 11V; Slew Rate: 2800V/µs; Product Range: ADA4932-1 Series; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: 3V to 11V; Base Number: 4932; Operating Temperature Range: -40°C to +105°C; Supply Current: 9.6mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4932-1YCPZ-R2 .
  • ADA4932-1YCPZ-R2.
  • ADA49321YCPZR2