What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADA4941-1YCPZ-RL

SP Amp DIFF Line Driver Amp Single R-R O/P 12V 8-Pin LFCSP EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4941-1YCPZ-RL.

Arrow Electronics

Datasheet24 pages14 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices ADA4941-1YCPZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.75
$ 4.75
Stock
151,056
167,062
167,062
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Frequency
-
-
-
P1dB
-
-
-
Gain
-
-
-
Noise Figure
-
-
-
Test Frequency
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
2.3 mA
2.3 mA
2.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4941-1YCPZ-RL.

Related Parts

Analog DevicesAD8137YCPZ-REEL7
ROHS3Compliant EAR99 AD8137 Matte Tin (Sn) op amp amplifier circuit 3.1mm 500nA 2.6mV 79dB
Analog DevicesAD8137YCPZ-R2
ROHS3Compliant S-PDSO-N8 MATTE TIN Tape & Reel (TR) op amp buffer circuit 3mm 500nA -6V 110MHz
Analog DevicesAD8137YCP-REEL7
Operational Amplifier, 1 Func, 2600uV Offset-Max, BIPolar

Descriptions

Descriptions of Analog Devices ADA4941-1YCPZ-RL provided by its distributors.

SP Amp DIFF Line Driver Amp Single R-R O/P 12V 8-Pin LFCSP EP T/R
Single-Supply, Differential 18-Bit ADC Driver
Single Supply 16 to18 bit Diff
IC DIFF ADC DRIVER 18BIT 8-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated