What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8137YCPZ-R2

ROHS3Compliant S-PDSO-N8 MATTE TIN Tape & Reel (TR) op amp buffer circuit 3mm 500nA -6V 110MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8137YCPZ-R2.

Newark

Datasheet33 pages13 years ago
Datasheet28 pages15 years ago
Datasheet28 pages16 years ago
Datasheet32 pages13 years ago
Datasheet33 pages13 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

CAD Models

Download Analog Devices AD8137YCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.412
$ 2.412
Stock
114,926
611,737
611,737
Authorized Distributors
0
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
450 V/µs
450 V/µs
450 V/µs
Gain Bandwidth Product
110 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
2.7 mV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
79 dB
79 dB
79 dB
Common Mode Rejection Ratio
62 dB
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
3.2 mA
3.6 mA
3.6 mA

Related Parts

Analog DevicesAD8045ACP-REEL7
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar
Analog DevicesAD8045ACP-R2
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar
Analog DevicesAD8045ACPZ-REEL7
ROHS3Compliant EAR99 AD8045 Tape & Reel (TR) op amp buffer circuit 3mm 6.3muA 5V 68dB

Descriptions

Descriptions of Analog Devices AD8137YCPZ-R2 provided by its distributors.

ROHS3Compliant S-PDSO-N8 MATTE TIN Tape & Reel (TR) op amp buffer circuit 3mm 500nA -6V 110MHz
Operational Amplifier, 1 Func, 2600uV Offset-Max, BIPolar, PDSO8
Video Differential Amplifier IC; No. of Amplifiers:1; Bandwidth:110MHz; Slew Rate:450V/µs; Offset Voltage:28mV; Supply Voltage Min:2.7V; Supply Voltage Max:12V; Package/Case:8-LFCSP; No. of Pins:8 ;RoHS Compliant: Yes
10-12BIT ADC, DRIVER, 8137, LFCSP-8; No. of Amplifiers:1; Bandwidth:110MHz; Slew Rate:450; Voltage, Input Offset Max:2.6mV; Max Gain:1.04; Voltage, Supply Min:2.7V; Voltage, Supply Max:12V; Case Style:LFCSP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:8137; IC Generic Number:8137; Logic Function Number:8137; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Driver IC Type:Power
The AD8137 is a low cost differential driver with a rail-to-rail output that is ideal for driving ADCs in systems that are sensitive to power and cost. The AD8137 is easy to apply, and its internal common-mode feedback architecture allows its output common-mode voltage to be controlled by the voltage applied to one pin. The internal feedback loop also provides inherently balanced outputs as well as suppression of even-order harmonic distortion products. Fully differential and single-ended-to-differential gain configurations are easily realized by the AD8137. External feedback networks consisting of four resistors determine the closed-loop gain of the amplifier. The power-down feature is beneficial in critical low power applications. The AD8137 is manufactured on Analog Devices, Inc., proprietary second-generation XFCB process, enabling it to achieve high levels of performance with very low power consumption. The AD8137 is available in the small 8-lead SOIC package and 3 mm × 3 mm LFCSP package. It is rated to operate over the extended industrial temperature range of -40°C to +125°C. APPLICATIONS ADC drivers Portable instrumentation Battery-powered applications Single-ended-to-differential converters Differential active filters Video amplifiers Level shifters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8137YCPZR2