Analog Devices ADA4937-1YCPZ-R7

6000V/us 1900MHz 0.5mV 80dB 30uA Single channel LFCSP-16(3x3) Differential Amplifiers ROHS
$ 7.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4937-1YCPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-30.88%

CAD Models

Download Analog Devices ADA4937-1YCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.188
$ 6.32
$ 6.32
Stock
198,097
229,173
229,173
Authorized Distributors
6
3
3
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
6000 V/µs
6000 V/µs
6000 V/µs
Gain Bandwidth Product
1.9 GHz
1.9 GHz
1.9 GHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
69 dB
69 dB
69 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
39.5 mA
39.5 mA
39.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4937-1YCPZ-R7.

Related Parts

Analog DevicesADA4939-1YCPZ-R7
SP Amp Differential ADC Driver Single 5.25V 16-Pin LFCSP EP T/R
Analog DevicesADA4939-1YCPZ-R2
Ultralow Distortion Differential ADC Driver | IC OPAMP DIFF 1 CIRCUIT 16LFCSP
Analog DevicesADA4930-1YCPZ-R7
ANALOG DEVICES ADA4930-1YCPZ-R7 DIFFERENTIAL AMPLIFIER, 1.35GHz, LFCSP-16

Descriptions

Descriptions of Analog Devices ADA4937-1YCPZ-R7 provided by its distributors.

6000V/us 1900MHz 0.5mV 80dB 30uA Single channel LFCSP-16(3x3) Differential Amplifiers ROHS
IC - Differential Amplifier; No. of Amplifiers:1; Bandwidth:1900MHz; Slew Rate:6000V/µs; Offset Voltage:0.5mV; Gain Max, V/V:1; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:16-LFCSP; No. of Pins:16 ;RoHS Compliant: Yes
The ADA4937-x is a low noise, ultralow distortion, high speed differential amplifier. It is an ideal choice for driving high performance ADCs with resolutions up to 16 bits from dc to 100 MHz. The adjustable level of the output common mode allows the ADA4937-x to match the input of the ADC. The internal common-mode feedback loop also provides exceptional output balance as well as suppression of even-order harmonic distortion products. With the ADA4937-x, differential gain configurations are easily realized with a simple external feedback network of four resis-tors that determine the closed-loop gain of the amplifier. The ADA4937-x is fabricated using Analog Devices, Inc., proprie-tary silicon-germanium (SiGe), complementary bipolar process, enabling it to achieve very low levels of distortion with an input voltage noise of only 2.2 nV/vHz. The low dc offset and excellent dynamic performance of the ADA4937-x make it well-suited for a wide variety of data acquisition and signal processing applications. The ADA4937-x is available in a Pb-free, 3 mm × 3 mm, 16-lead LFCSP (ADA4937-1, single) or a Pb-free, 4 mm × 4 mm, 24-lead LFCSP (ADA4937-2, dual). The pinout has been optimized to facilitate PCB layout and minimize distortion. The ADA4937-x is specified to operate over the automotive (-40°C to +105°C) temperature range and between 3.3 V and 5 V supplies. Applications ADC drivers Single-ended-to-differential converters IF and baseband gain blocks Differential buffers Line drivers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated