Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4610-2ARZ

IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC

$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4610-2ARZ.

Analog Devices

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago

Upverter

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
-20.92%

CAD Models

Download Analog Devices ADA4610-2ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.45
$ 3.43
Stock
324,200
281,866
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
25 V/µs
Gain Bandwidth Product
16.3 MHz
16.3 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
-12.5 V
9 V
Max Supply Voltage
12.5 V
12.5 V
Operating Supply Current
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4610-2ARZ.

Related Parts

Analog DevicesADA4001-2ARZ
IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8512ARZ-REEL7
IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit 8-SOIC
Analog DevicesAD8512ARZ-REEL
IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit 8-SOIC

Descriptions

Descriptions of Analog Devices ADA4610-2ARZ provided by its distributors.

IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N Tube
Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp
ROHS3Compliant EAR99 ADA4610 Matte Tin (Sn) op amp buffer circuit 5.1mm 4mA 400muV 15400kHz
Operational Amplifier, 2 Func, 1800uV Offset-Max, BIPolar, PDSO8
1.6mA(x2 Channels) 61V/μs 14nV/rtHz@ ±5V 16.3MHz shutdown Rail to Rail 79mA 2 2 ±15V 400μV 5pA 9.5MHz J-FET SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4610-2ARZ .
  • ADA46102ARZ