Analog Devices AD8062ARMZ-RL

ROHS3Compliant EAR99 AD8062 Tape & Reel (TR) op amp amplifier circuit 3mm 9muA 6mV 80dB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8062ARMZ-RL.

Analog Devices

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages19 years ago

Arrow Electronics

DigiKey

CAD Models

Download Analog Devices AD8062ARMZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.032
$ 4.032
Stock
255,628
633,671
633,671
Authorized Distributors
3
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
650 V/µs
650 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
90 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
19 mA
19 mA
19 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8062ARMZ-RL.

Related Parts

Analog DevicesAD8058ARMZ-REEL7
ROHS3Compliant EAR99 AD8058 Tape & Reel (TR) op amp buffer circuit 3.2mm 500nA 5V 59dB
Texas InstrumentsTHS4222DGN
LOW POWER HIGH SPEED RAIL-TO-RAIL OP AMP
Texas InstrumentsLMH6658MM/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsLMH6658MMX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Analog DevicesAD8072ARMZ
Analog Devices Current Feedback Op Amp, Dual Channel, MSOP, Dual/Single Supply, SMD, 8-Pin
Analog DevicesAD8072ARMZ-REEL7
5V,2.5V 6V 100MHz Current Feedback Amplifier MSOP-8 SMD mount,glue mount 3mm*3mm*850μm

Descriptions

Descriptions of Analog Devices AD8062ARMZ-RL provided by its distributors.

ROHS3Compliant EAR99 AD8062 Tape & Reel (TR) op amp amplifier circuit 3mm 9muA 6mV 80dB
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
OP Amp Dual Volt Fdbk R-R O/P 8V 8-Pin MSOP T/R
The AD8061/AD8062/AD8063 are rail-to-rail output voltage feedback amplifiers offering ease of use and low cost. They have a bandwidth and slew rate typically found in current feedback amplifiers. All have a wide input common-mode voltage range and output voltage swing, making them easy to use on single supplies as low as 2.7 V. Despite being low cost, the AD8061/AD8062/AD8063 provide excellent overall performance. For video applications, their differential gain and phase errors are 0.01% and 0.04° into a 150 O load, along with 0.1 dB flatness out to 30 MHz. Addi-tionally, they offer wide bandwidth to 300 MHz along with 650 V/µs slew rate. The AD8061/AD8062/AD8063 offer a typical low power of 6.8 mA/amplifier, while being capable of delivering up to 50 mA of load current. The AD8063 has a power-down disable feature that reduces the supply current to 400 µA. These features make the AD8063 ideal for portable and battery-powered applications where size and power are critical. Applications Imaging Photodiode preamps Professional video and cameras Handsets DVDs/CDs Base stations Filters ADC drivers Clock buffers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8062ARMZRL