Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4077-1ARMZ-R7

Op Amp Single Precision Amplifier ±15V 8-Pin MSOP T/R
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4077-1ARMZ-R7.

Analog Devices

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago

Arrow.cn

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.55%

CAD Models

Download Analog Devices ADA4077-1ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.04
$ 2.04
Stock
241,790
407,731
407,731
Authorized Distributors
5
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3.6 MHz
3.9 MHz
3.9 MHz
Input Offset Voltage (Vos)
35 µV
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
123 dB
123 dB
123 dB
Common Mode Rejection Ratio
132 dB
132 dB
132 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4077-1ARMZ-R7.

Related Parts

Analog DevicesADA4177-1ARMZ
IC OPAMP GP 1 CIRCUIT 8MSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Analog DevicesADA4177-1ARMZ-R7
IC OPAMP GP 1 CIRCUIT 8MSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Analog DevicesADA4177-1ARMZ-RL
IC OPAMP GP 1 CIRCUIT 8MSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6V26-E/MS
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6V28-E/MS
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsOPA337EA/250
IC OPAMP GP 1 CIRCUIT 8VSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Analog Devices ADA4077-1ARMZ-R7 provided by its distributors.

Op Amp Single Precision Amplifier ±15V 8-Pin MSOP T/R
IC OPAMP GP 1 CIRCUIT 8MSOP General Purpose Amplifier 1 Circuit 8-MSOP
4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Single Amplifier
Operational Amplifier, 1 Func, 220uV Offset-Max, PDSO8
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated