Microchip MCP6V28-E/MS

MCP6V28 Series 2 MHz 620 µA Auto-Zero Surface Mount Operational Amplifier-MSOP-8
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V28-E/MS.

Electro Sonic

Datasheet50 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP6V28-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 4.01
Stock
135,624
89,358
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
620 µA
620 µA

Supply Chain

Projected EOL Date2039-08-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-08-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6V26-E/MS
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6271-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6273-E/MS
MICROCHIP MCP6273-E/MS OP AMP, 2MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN MSOP
Analog DevicesAD8420ARMZ
Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier
Analog DevicesOP1177ARMZ
Op Amp Single Precision Amplifier ±15V 8-Pin MSOP Tube
Analog DevicesOP1177ARMZ-REEL
Op Amp Single Precision Amplifier ±15V 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip MCP6V28-E/MS provided by its distributors.

MCP6V28 Series 2 MHz 620 µA Auto-Zero Surface Mount Operational Amplifier-MSOP-8
Linear High Precision Op Amps-Auto Zero, 2000kHz, 2.3Vto5.5V, MSOP-8, RoHS
Microchip SCT
MICROCHIP MCP6V28-E/MS OP AMP, 2MHZ RAIL-RAIL, 2.3 - 5.5 V, 8-PIN MSOP
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin MSOP Tube
620μA 1V/μs 50nV/rtHz 2MHz 120dB shutdown Rail to Rail 22mA 1 1 2.3V 5.5V 2μV 7pA Zero-Drift MSOP-8 SMD mount 3mm*3mm*950μm
OP AMP, 620UA, 2MHZ, 8MSOP; No. of Amplifiers: 1 Amplifier; Bandwidth: 2MHz; Slew Rate: 1V/µs; Supply Voltage Range: 2.3V to 5.5V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V28-EMS
  • MCP6V28E/MS
  • MCP6V28EMS