Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4062-2ARZ

Tiny, Low Power JFET-Input Op Amp | IC OPAMP JFET 2 CIRCUIT 8SOIC
$ 1.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4062-2ARZ.

Augswan

Datasheet20 pages16 years ago

Analog Devices

Inventory History

3 month trend:
-10.64%

CAD Models

Download Analog Devices ADA4062-2ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.751
$ 1.762
Stock
267,559
491,627
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.3 V/µs
3.3 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
330 µA
330 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4062-2ARZ.

Related Parts

Analog DevicesOP292GSZ
Analog Devices Low Power Op Amp, Dual Channel, SOIC Package, Single Supply, SMD, 8-Pin
Analog DevicesAD8662ARZ
ROHS3Compliant EAR99 AD8662 Tube op amp amplifier circuit 5mm 0.0003muA 160muV 4000kHz
Analog DevicesAD8666ARZ
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADA4062-2ARZ provided by its distributors.

Tiny, Low Power JFET-Input Op Amp | IC OPAMP JFET 2 CIRCUIT 8SOIC
ROHS3Compliant EAR99 ADA4062 Tube op amp buffer circuit 5mm 0.005muA 9V 1400kHz
Analog Devices Operational Amplifier, dual channel, SOICencapsulation, Dual power, surface mount, 8Pin
3.3 V/us 2 1.4MHz 8V ~ 36V ºô4V ~ 18V J-FET SOIC-8_150mil Operational Amplifier ROHS
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA40622ARZ