Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8662ARZ

ROHS3Compliant EAR99 AD8662 Tube op amp amplifier circuit 5mm 0.0003muA 160muV 4000kHz

$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8662ARZ.

HQonline

Datasheet16 pages20 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
+600%

CAD Models

Download Analog Devices AD8662ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.73
$ 2.753
Stock
603,100
608,524
Authorized Distributors
6
4
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
160 µV
160 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
3.1 mA
3.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8662ARZ.

Related Parts

Analog DevicesAD8666ARZ
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC N Tube
Analog DevicesAD8666WARZ-R7
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V Automotive 8-Pin SOIC N T/R
Analog DevicesAD8666ARZ-REEL7
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC N T/R / IC OPAMP GP 4MHZ RRO 8SOIC

Descriptions

Descriptions of Analog Devices AD8662ARZ provided by its distributors.

ROHS3Compliant EAR99 AD8662 Tube op amp amplifier circuit 5mm 0.0003muA 160muV 4000kHz
Op Amp Dual Low Noise Amplifier R-R O/P 16V 8-Pin SOIC N Tube
0.3pA null 4MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 1000uV Offset-Max, CMOS, PDSO8
ANALOG DEVICES - AD8662ARZ - Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 3.5 V/¦Ìs, 5V to 16V, SOIC, 8 Pins
Low Noise, Precision 16 V CMOS, R/R Op Amp
Op-Amp, 4Mhz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. AD8662ARZ
1.25mA(x2 Channels) 3.5V/μs 12nV/rtHz@ 5V 4MHz shutdown Rail to Rail 140mA 2 2 5V 16V 50μV 0.3pA CMOS SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8662ARZ .