Analog Devices AD8666ARZ

Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC N Tube
$ 2.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8666ARZ.

element14 APAC

Datasheet16 pages15 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+0.05%

CAD Models

Download Analog Devices AD8666ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.285
$ 2.11
$ 2.11
Stock
559,175
360,683
360,683
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.5 V/µs
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
115 dB
115 dB
115 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
3.1 mA
3.1 mA
3.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8666ARZ.

Related Parts

Analog DevicesAD8666WARZ-R7
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V Automotive 8-Pin SOIC N T/R
Analog DevicesAD8662ARZ
Op Amp Dual Low Noise Amplifier R-R O/P 16V 8-Pin SOIC N Tube
Analog DevicesAD8662ARZ-REEL7
Low Noise, Precision 16 V CMOS, Rail-to-Rail Operational Amplifiers

Descriptions

Descriptions of Analog Devices AD8666ARZ provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
Op-Amp, 4Mhz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. AD8666ARZ
1.15mA(x2 Channels) 3.5V/μs 10nV/rtHz@ 5V 4MHz shutdown Rail to Rail 140mA 2 2 5V ±8V,16V 700μV 0.2pA General Purpose SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8666ARZ .