Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4001-2ARZ-R7

Op Amp Dual Low Noise Amplifier R-R O/P ±15V 8-Pin SOIC N T/R

$ 2.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4001-2ARZ-R7.

Newark

Datasheet12 pages13 years ago

Analog Devices

Upverter

Augswan

Inventory History

3 month trend:
+5.76%

CAD Models

Download Analog Devices ADA4001-2ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.566
$ 2.33
$ 2.33
Stock
420,064
277,952
277,952
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
25 V/µs
25 V/µs
25 V/µs
Gain Bandwidth Product
16.7 MHz
16.7 MHz
16.7 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
10 V
-12.5 V
-12.5 V
Max Supply Voltage
36 V
12.5 V
12.5 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4001-2ARZ-R7.

Related Parts

Analog DevicesADA4000-2ARZ-RL
Dual, Low Cost, Precision JFET Input Operational Amplifier
Analog DevicesADA4000-2ARZ-R7
Dual, Low Cost, Precision JFET Input Operational Amplifier
Analog DevicesADA4610-2ARZ-R7
Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices ADA4001-2ARZ-R7 provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R O/P ±15V 8-Pin SOIC N T/R
Low Noise, Low Input Bias Current, Rail-to-Rail Output, JFET Dual Op Amp
ROHS3Compliant EAR99 ADA4001 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.004muA 1.5mV 16700kHz
Operational Amplifier, 2 Func, 2500uV Offset-Max, PDSO8
Op Amp 2mA(x2 Ch) 25V/μs 8.8nV/rtHz 16.7MHz 105dB Shutdown Rail-to-Rail 50mA 2Ch 10V ±15V 500μV 20pA 10.3MHz J-FET SOIC-8 SMD, Adhesive Mount 1.5mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated